Reference Only
1617166-8
Low Signal Relays - PCB JMAWT-5XM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 1 A | |
| Coil Current | 112 mA | |
| Coil Type | Non-Latching | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | JMAWT-5XM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 55 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 52 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,89 € | 4.518,28 € |
Need more?