Reference Only
1799110000
Pluggable Terminal Blocks BCZ 3.81/04/270F SN BK BX.
Datasheet
1799110000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Pitch | 3.81 mm | |
| Connection Method | Screwless | |
| Termination Style | Spring Clamp | |
| Mounting Style | Panel Mount | |
| Current Rating | 17.5 A | |
| Voltage Rating | 320 V | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Range | 28 AWG to 16 AWG | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 10.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 19.1 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 25.66 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,79 € | 189,50 € | |
| 3,27 € | 327,00 € | |
| 3,15 € | 787,50 € | |
| 2,98 € | 1.490,00 € | |
| 2,85 € | 2.850,00 € |
Need more?