Reference Only
2007110000
Wire Labels & Markers DEK 5/5 MM WS WHITE 1 REEL OF 800.
Datasheet
2007110000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Marker | |
| Material | Thermoplastic Polyurethane (TPU) | |
| Color | White | |
| Width | 5 mm | |
| Series | DEK | |
| Height | 5 mm | |
| Legend | Blank | |
| Maximum Temperature | + 90 C | |
| Minimum Temperature | - 50 C | |
| Packaging | Reel | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24.000 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,048 € | 1.152,00 € |
Need more?