2097-120-DLF

2097-120-DLF Bourns
Reference Only
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1200V LEADED GDT 11.8x17.5mm DIA
Availability

Standard: 0 In Stock

Additional 56 available 07-May-24

Product Details

Datasheet

2097-120-DLF

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 15 Wks

Quantity
Price
Ext. Price

11,13 €
1.168,65 €
Please adjust quantity to Min / Mult value
Min: 105 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
Series2097
Peak Pulse Current25 kA
DC Sparkover1.2 kV
Peak Pulse Current25 kA
Number of Electrodes2 Electrode
Termination StyleScrew
Failsafe Protection Y/NFailsafe Not Protected
Diameter11.8 mm
Length17.4 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Insulation Resistance10 GOhms
Mounting StyleScrew
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes
Type2 Electrode High Voltage GDT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8535400000
  • TARIC8536309090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.