Reference Only
3-1423154-2
Time Delay & Timing Relays RLY,MINI,OFF,2P 125V,.3S.
Datasheet
3-1423154-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Timing Range | 3 s | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 55 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.092,56 € | 6.185,12 € |
Need more?