Reference Only
3-456406-3
Crimpers / Crimping Tools CRIMPER, WIRE .090 F.
Datasheet
3-456406-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Crimper | |
| For Use With | Wire Crimp F 0.090 | |
| Description/Function | Crimper, Wire 0.09 in "F" | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 157,33 € | 786,65 € | |
| 153,09 € | 1.530,90 € | |
| 149,94 € | 3.748,50 € | |
| 149,72 € | 7.486,00 € |
Need more?