3541H-1-103L

3541H-1-103L Bourns
Reference Only
Precision Potentiometers 7/8"HYBR 10Kohms 0.25% 10turn
Availability

Standard: 0 In Stock

Product Details

Datasheet

3541H-1-103L

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

39,90 €
3.990,00 €
39,11 €
9.777,50 €
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 10

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPrecision Potentiometers
Series3541H
Termination StyleSolder Lug
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Linearity0.25 %
Number of Turns10 Turn
Number of Gangs1 Gang
Resistance10 kOhms
Shaft Diameter6.342 mm
Shaft Length20.62 mm
Element TypeHybritron
Shaft TypeSlotted
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingKit
Power Rating2 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
Temperature Coefficient100 PPM / C

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533310000
  • TARIC8533310000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6b & 6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.