Reference Only
5-2176797-2
Power Inductors - SMD
Datasheet
5-2176797-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 1310 (3212 metric) | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 32 mOhms | |
| Saturation Current | 5.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 85 MHz | |
| Termination | Standard | |
| Length | 3.2 mm | |
| Width | 1.2 mm | |
| Height | 1.1 mm | |
| Application | DC/DC Converter, Smart Phone and Tablet | |
| Case Code - in | 1310 | |
| Case Code - mm | 3212 | |
| Core Type | Wire Wound | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?