Reference Only
500013-2
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/8" NYLN NAT PRICE PER FT.
Datasheet
500013-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Nylon | |
| Inside Diameter | 3.18 mm | |
| Length | 100 ft | |
| Features | SPIRAP hand tool is included with each box | |
| Packaging | Bulk | |
| Product Type | Spiral Wraps | |
| Series | SPIRAP | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,13 € | 3.756,00 € | |
| 3,10 € | 7.440,00 € |
Need more?