Reference Only
6-1424909-1
Crimpers / Crimping Tools CRIMPER INSU "F"(.142").
Datasheet
6-1424909-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Description/Function | Crimper, Insulation "F" 0.142 in | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466100110 |
| TARIC | 8466108000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 174,31 € | 174,31 € | |
| 157,33 € | 786,65 € | |
| 153,57 € | 1.535,70 € | |
| 151,62 € | 3.790,50 € | |
| 150,76 € | 7.538,00 € |
Need more?