Reference Only
6521N-EX-B-F2
Pressure Sensors - Industrial 6521N-EX BLE CG 35Bar BSP w/battery
Datasheet
6521N-EX-B-F2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Wireless Pressure Transducer | |
| Operating Pressure | 0 to 500 psi | |
| Pressure Type | Vacuum | |
| Accuracy | 0.1 %FS | |
| Output Type | Digital | |
| Port Size | 1/4 in - 19 BSPP | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 3.6 V | |
| Height | 3.29 in | |
| IP Rating | IP67 | |
| Length | 1.58 in | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 30 C | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Width | 1.58 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?