Reference Only
9021140000
Terminals H6/26T GN.
Datasheet
9021140000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Wire End | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Push-In | |
| Color | Green | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,163 € | 16,30 € | |
| 0,15 € | 45,00 € | |
| 0,144 € | 144,00 € | |
| 0,124 € | 310,00 € | |
| 0,123 € | 2.460,00 € |
Need more?