93A1A-B28-A13L

93A1A-B28-A13L Bourns
Reference Only
Potentiometers 5K 10% 5/8" SQ ST
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: 93A1A-B28-A13L

  • Mfr Part Number: 93A1A-B28-A13L

  • Product Category: Potentiometers

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

6,49 €
1.752,30 €
Please adjust quantity to Min / Mult value
Min: 270 / Mult: 45

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance5 kOhms
TaperLinear
OrientationHorizontal
Power Rating2 W
Voltage Rating350 VAC
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6.35 mm
Shaft Length22.2 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeLong Life
Life100000 Cycle
IP RatingIP40
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series93
PackagingKit
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TradenamePro Audio

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533408050
  • TARIC8533401000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.