ACM2520-102-2P-T002

ACM2520-102-2P-T002 TDK
Reference Only
Common Mode Chokes / Filters 1000ohms 0.9ohms 0.2A
Availability

Standard: 24.000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

24.000 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

0,323 €
646,00 €
0,317 €
1.268,00 €
0,311 €
1.866,00 €
Please adjust quantity to Min / Mult value
Min: 2.000 / Mult: 2.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesACM
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Inductance2.16 uH
Impedance1 kOhms
Maximum DC Current200 mA
Maximum DC Resistance900 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case1008 (2520 metric)
Length2.5 mm
Width2 mm
Height1.2 mm
PackagingReel
ProductCommon Mode Filters
TypeSignal Line
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesACM2520-102-2P-T002 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.