ACM7060-301-2PL-TL01

ACM7060-301-2PL-TL01 TDK
Reference Only
Common Mode Chokes / Filters 300ohms @ MHz 5A 70 mm x 60 mm
Availability

Standard: 27.000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

27.000 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

0,65 €
975,00 €
0,637 €
6.688,50 €
Please adjust quantity to Min / Mult value
Min: 1.500 / Mult: 1.500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesACM
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Inductance600 nH
Impedance300 Ohms
Maximum DC Current5 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case2824 (7060 metric)
Length7 mm
Width6 mm
Height3.5 mm
PackagingReel
ProductCommon Mode Filters
TypePower Line
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesACM7060-301-2PL-TL01 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.