AF0402FR-071ML

AF0402FR-071ML YAGEO
Reference Only
Thick Film Resistors - SMD 1 M Ohms 62.5mW 0402 1% AEC-Q200
Availability

Standard: 310.000 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

310.000 In Stock
Additional Stock Lead Time: 24 Wks

Quantity
Price
Ext. Price

0,0024 €
24,00 €
Please adjust quantity to Min / Mult value
Min: 10.000 / Mult: 10.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerYAGEO
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesAF
Resistance1 MOhms
Power Rating62.5 mW (1/16 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating50 V
Case Code - in0402
Case Code - mm1005
Length1 mm
Width0.5 mm
Height0.32 mm
ApplicationAutomotive Grade
FeaturesAnti-Sulfur Resistors
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT
TypeGeneral Purpose Resistor

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number7(c)-1
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.