B82111E0000C022

B82111E0000C022 EPCOS / TDK
Reference Only
RF Inductors - Leaded 22uH 3.0A 0.07ohms
Availability

Standard: 39.000 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

39.000 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

0,492 €
492,00 €
0,482 €
1.446,00 €
0,428 €
2.140,00 €
0,419 €
4.190,00 €
Please adjust quantity to Min / Mult value
Min: 1.000 / Mult: 1.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeVHF Choke
Termination StyleAxial
Inductance22 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance70 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency110 MHz
TerminationStandard
Mounting StylePCB Mount
Length26 mm
Diameter7 mm
SeriesB82111E
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesB82111EC22

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC85045000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number7a
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.