B82111E0000C025

B82111E0000C025 EPCOS / TDK
Reference Only
RF Inductors - Leaded 100uH 1.0A 0.65ohms
Availability

Standard: 4.000 In Stock

Additional 20.000 available 13-May-24
Additional 20.000 available 16-Aug-24
Additional 20.000 available 18-Nov-24

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

4.000 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

0,442 €
442,00 €
0,408 €
1.224,00 €
0,40 €
2.000,00 €
0,392 €
3.920,00 €
Please adjust quantity to Min / Mult value
Min: 1.000 / Mult: 1.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeVHF Choke
Termination StyleAxial
Inductance100 uH
Tolerance20 %
Maximum DC Current1 A
Maximum DC Resistance650 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency55 MHz
TerminationStandard
Mounting StylePCB Mount
Length26 mm
Diameter6.5 mm
SeriesB82111E
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesB82111EC25

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number7a
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.