B82144B2474J000

B82144B2474J000 EPCOS / TDK
Reference Only
RF Inductors - Leaded 470uH 440mA SatCurr=2.3MHz.
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 9 Wks

Quantity
Price
Ext. Price

0,224 €
672,00 €
0,217 €
2.604,00 €
0,216 €
5.832,00 €
Please adjust quantity to Min / Mult value
Min: 3.000 / Mult: 3.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleRadial
Package / Case6.5 mm x 9.2 mm
ShieldingUnshielded
Inductance470 uH
Tolerance5 %
Maximum DC Current600 mA
Maximum DC Resistance2.02 Ohms
Saturation Current440 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum40
Self Resonant Frequency2.3 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.2 mm
Diameter6.5 mm
Core MaterialFerrite
SeriesB82144B
PackagingReel
ApplicationRF
Core TypeDrum
Lead Diameter0.8 mm
Lead Spacing5 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency79.6 kHz
Part # AliasesB82144B2474J

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC85045000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help