B82720A2152N040

B82720A2152N040 EPCOS / TDK
Reference Only
Common Mode Chokes / Filters RING CORE CHOKE 2X1.6MH 1.5A
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

1,25 €
1.000,00 €
Please adjust quantity to Min / Mult value
Min: 800 / Mult: 100

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82720A
Mounting StyleHorizontal Mount
Termination StyleThrough Hole
Number of Channels2 Channel
Inductance1.6 mH
Tolerance- 30 %, + 50 %
Maximum DC Current1.5 A
Maximum DC Resistance110 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case14.2 mm x 10 mm
Length14.2 mm
Width14.2 mm
Height9.6 mm
PackagingTray
ProductCommon Mode Chokes
TypePower Line
Core MaterialFerrite
Lead Diameter0.6 mm
Lead Spacing10 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesB82720A2152N40

Export and Environmental Classification

  • ECCNEAR99
  • HTS8548000000
  • TARIC8504318090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.