Reference Only
B88069X4023B201
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600V 8kA Stacked LNP20C-A1800AC-6C.
Datasheet
B88069X4023B201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | LNP20C | |
| DC Sparkover | 600 V | |
| Number of Electrodes | 3 Electrode | |
| Termination Style | Through Hole | |
| Failsafe Protection Y/N | Failsafe Protected | |
| Length | 29 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Height | 21 mm | |
| Mounting Style | PCB Mount | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Width | 27.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535400000 |
| TARIC | 8536309090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,94 € | 2.218,80 € | |
| 103,44 € | 6.206,40 € | |
| 101,81 € | 10.181,00 € |
Need more?