C650-100-WH

C650-100-WH Bourns
Reference Only
Board Mount Surge Protectors 100mA 650Vimp
Availability

Standard: 0 In Stock

Product Details

Datasheet

C650-100-WH

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard
0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

1,01 €
12.120,00 €
Please adjust quantity to Min / Mult value
Min: 12.000 / Mult: 3.000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryBoard Mount Surge Protectors
ApprovalsUL
Current Rating100 mA
FeaturesBlocks High Voltages and Currents
Height0.85 mm
Length8.25 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting StylePCB Mount
PackagingReel
Product TypeBoard Mount Surge Protectors
Resistance12 Ohms
SeriesC650
SubcategorySurge Suppressors
Termination StyleSMD/SMT
TradenameTBU
TypeHigh Speed Protector
Voltage Rating14 V
Width4 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8541300080
  • TARIC8541500000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.