CC1206KRX7R9BB124

CC1206KRX7R9BB124 YAGEO
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.12uF X7R 1206 10%
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

0,0236 €
94,40 €
Please adjust quantity to Min / Mult value
Min: 4.000 / Mult: 4.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerYAGEO
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.12 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.85 mm (0.033 in)
ProductGeneral Type MLCCs
SeriesCC
PackagingReel
Capacitance - nF120 nF
Capacitance - pF120000 pF
ClassClass 2
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose and High Capacitance Surface Mount Ceramic Multilayer Capacitor

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.