CC1206MRY5V8BB105

CC1206MRY5V8BB105 YAGEO
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 1206 20% HI CV
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

0,0308 €
123,20 €
0,0302 €
362,40 €
Please adjust quantity to Min / Mult value
Min: 4.000 / Mult: 4.000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerYAGEO
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC25 VDC
DielectricY5V
Tolerance20 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.85 mm (0.033 in)
ProductGeneral Type MLCCs
SeriesCC
PackagingReel
Capacitance - nF1000 nF
ClassClass 2
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMLCC Surface Mount Ceramic Capacitor

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.