CC1210KKX5R9BB475

CC1210KKX5R9BB475 YAGEO
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X5R 1210 10% HI CV.
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

0,124 €
744,00 €
0,103 €
1.030,00 €
0,101 €
2.525,00 €
0,10 €
5.000,00 €
Please adjust quantity to Min / Mult value
Min: 6.000 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerYAGEO
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 uF
Voltage Rating DC50 VDC
DielectricX5R
Tolerance10 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.5 mm (0.098 in)
ProductGeneral Type MLCCs
SeriesCC
PackagingReel
Capacitance - nF4700 nF
ClassClass 2
Package / Case1210 (3225 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMLCC Surface Mount Ceramic Capacitor
Part # Aliases12102B475K9BB0D

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help