CHV0805-JW-226ELF

CHV0805-JW-226ELF Bourns
Reference Only
Thick Film Resistors - SMD 226 .125W 5% TCR100 RES SMD
Availability

Standard: 35.000 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

35.000 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

0,041 €
205,00 €
0,029 €
725,00 €
Please adjust quantity to Min / Mult value
Min: 5.000 / Mult: 5.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCHV
Resistance22 MOhms
Power Rating125 mW (1/8 W)
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating400 V
Case Code - in0805
Case Code - mm2012
Length2 mm
Width1.2 mm
Height0.5 mm
ApplicationGeneral Purpose
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT
TypeHigh Voltage Resistor

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.