CLF7045NIT-221M-D

CLF7045NIT-221M-D TDK
Reference Only
Power Inductors - SMD 220uH 0.55ohms 0.56A 20% AEC-Q200
Availability

Standard: 24.000 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: CLF7045NIT-221M-D

  • Mfr Part Number: CLF7045NIT-221M-D

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

24.000 In Stock
Additional Stock Lead Time: 34 Wks

Quantity
Price
Ext. Price

0,398 €
398,00 €
0,39 €
1.170,00 €
Please adjust quantity to Min / Mult value
Min: 1.000 / Mult: 1.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7 mm x 7 mm
ShieldingShielded
Inductance220 uH
Tolerance20 %
Maximum DC Current710 mA
Maximum DC Resistance550 mOhms
Saturation Current560 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length7 mm
Width7 mm
Height4.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesCLF-D
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesCLF7045NIT-221M-D -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC85045000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.