CRF0805-FZ-R009ELF

CRF0805-FZ-R009ELF Bourns
Reference Only
Current Sense Resistors - SMD .009ohms 1% 500mW TC50
Availability

Standard: 5.000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

5.000 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

0,072 €
360,00 €
0,069 €
690,00 €
0,068 €
1.360,00 €
0,066 €
1.650,00 €
0,065 €
3.250,00 €
Please adjust quantity to Min / Mult value
Min: 5.000 / Mult: 5.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesCRF
Resistance9 mOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in0805
Case Code - mm2012
Length2 mm
Width1.25 mm
Height0.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductThick Film Current Sensing Resistors
SubcategoryResistors
TypeHigh Power Current Sense Chip Resistor

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.