CRF1206-FZ-R003ELF

CRF1206-FZ-R003ELF Bourns
Current Sense Resistors - SMD .003 OHM 1W 1%
Availability

Standard: 20.000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

20.000 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

0,083 €
415,00 €
Please adjust quantity to Min / Mult value
Min: 5.000 / Mult: 5.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesCRF
TechnologyMetal Strip
Termination2 Terminal
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.