CSM2F-8518-L050L1

CSM2F-8518-L050L1 Bourns
Reference Only
Current Sense Resistors - Through Hole .00005OHM 5% 36W 150PPM
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 53 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 1
Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryCurrent Sense Resistors - Through Hole
SeriesCSM2F
Termination StyleBolt-On
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

  • TARIC8533290000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.