Reference Only
D-436-41
Solder Sleeves & Shield Tubing .
Datasheet
D-436-41 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Sealing Sleeve | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 14.22 mm | |
| Length | 58.42 mm | |
| Chemical Resistant | No | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Recovered Diameter | 12.7 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 650071-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,04 € | 7.020,00 € |
Need more?