Reference Only

DILB24P-223TLF

End of Life
IC & Component Sockets 24P DIP SOCKET STAMPED AND FORMED

Manufacturer:

Mfr Part:
DILB24P-223TLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions24 Position
Number of Rows2 Row
TypeOpen Frame
Pitch2.54 mm
Termination StyleSolder Pin
Contact PlatingTin
Row Spacing15.24 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Case StyleDIP
Contact MaterialCopper Alloy
Current Rating1 A
FeaturesStandard
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating200 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Available Regional Inventory
7.820 available now at tti.com