Reference Only
F86-25-C
Terminals FERRULE, NON-INSULATED, 2 AWG.
Datasheet
F86-25-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 2 AWG | |
| Mounting Style | Push-In | |
| Color | Metallic | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | Type F | |
| Length | .98 in | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 2 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,61 € | 161,00 € | |
| 1,58 € | 316,00 € | |
| 1,37 € | 685,00 € | |
| 1,31 € | 1.310,00 € | |
| 1,31 € | 3.275,00 € |
Need more?