Reference Only

GSTBL-120-.600-G1

Board to Board & Mezzanine Connectors

Manufacturer:

Mfr Part:
GSTBL-120-.600-G1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions120 Position
Pitch1.57 mm (0.062 in)
Number of Rows5 Row
Termination StyleSolder
Mounting AngleStraight
Current Rating3 A
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialPolyphenylene Sulfide (PPS)
SeriesGSTBL
Flammability RatingUL 94 V-0
Insulation Resistance5 GOhms
Mounting StyleBoard Lock
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameHD STACKER

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?