
HE2B-M200PN1
Pushbutton Switches ENABLING SWITCH GRAY COVER
Datasheet
HE2B-M200PN1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | HE2B | |
| Product | Standard Switches | |
| Type | Pushbutton | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Mounting Style | Panel Mount | |
| Switch Function | OFF - ON - OFF | |
| Actuator | Rectangular | |
| Current Rating | 270 mA to 2.5 A | |
| Voltage Rating AC | 30 VAC, 125 VAC, 250 VAC | |
| IP Rating | IP65 | |
| Termination Style | Solder Terminal | |
| Life | 1200 Hour | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536508090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?