Reference Only
KGR-100
Industrial & Electrical Fuses BUSS CAPACITOR FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | KGR | |
| Product | Specialty Fuses | |
| Current Rating | 100 A | |
| Packaging | Bulk | |
| Product Type | Capacitor Fuse | |
| Subcategory | Fuses | |
| Type | Capacitor Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 428,00 € | 428,00 € | |
| 399,19 € | 1.995,95 € | |
| 373,58 € | 3.735,80 € |
Need more?