LTF5022T-3R3N2R5-D

LTF5022T-3R3N2R5-D TDK
Reference Only
Power Inductors - SMD 3.3uH 0.041ohm 2.51A
Availability

Standard: 0 In Stock

Additional 6.000 available 22-May-24

Product Details

  • Manufacturer: TDK

  • TTI Part Number: LTF5022T-3R3N2R5-D

  • Mfr Part Number: LTF5022T-3R3N2R5-D

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

0,81 €
405,00 €
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6.5 mm x 5 mm x 2.2 mm
ShieldingShielded
Inductance3.3 uH
Tolerance30 %
Maximum DC Current2.68 A
Maximum DC Resistance50 mOhms
Saturation Current2.51 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length6.5 mm
Width5 mm
Height2.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesLTF-D
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz
Part # AliasesLTF5022T-3R3N2R5-D -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504502000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.