Reference Only
LW1B-A1C2V-R
Pushbutton Switches .
Datasheet
LW1B-A1C2V-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Series | LW | |
| Type | Indicator Actuator | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| IP Rating | IP65 | |
| Termination Style | PCB | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Type | Flush | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,38 € | 36,38 € | |
| 35,04 € | 350,40 € | |
| 33,52 € | 838,00 € | |
| 32,01 € | 1.600,50 € | |
| 31,43 € | 3.143,00 € | |
| 30,40 € | 7.600,00 € |
Need more?