Reference Only
LW1B-A2C1V-R
Pushbutton Switches .
Datasheet
LW1B-A2C1V-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Series | LW | |
| Type | Indicator Actuator | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| IP Rating | IP65 | |
| Termination Style | PCB | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Type | Flush | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,58 € | 30,58 € | |
| 30,13 € | 301,30 € | |
| 29,16 € | 729,00 € | |
| 28,23 € | 1.411,50 € | |
| 27,66 € | 2.766,00 € | |
| 27,21 € | 6.802,50 € |
Need more?