Reference Only
M23053/1-105-0
Heat Shrink Tubing & Sleeves NT-MIL-3/4-0-SP PRICE PER FOOT.
Datasheet
M23053/1-105-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 19.1 mm (0.752 in) | |
| Recovered Diameter | 10.9 mm (0.429 in) | |
| Shrink Ratio | 1.75:1 | |
| Series | NT-MIL | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 300 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 121 C | |
| Maximum Temperature | + 121 C | |
| Minimum Operating Temperature | - 70 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | D51558-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,43 € | 686,00 € | |
| 3,36 € | 2.016,00 € | |
| 3,28 € | 3.280,00 € | |
| 3,19 € | 8.294,00 € |
Need more?