Reference Only
M23053/18-210-C
Heat Shrink Tubing & Sleeves RT-375-1-X-SP PRICE PER METER.
Datasheet
M23053/18-210-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Clear | |
| Material | Fluoropolymer (FP) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 25.4 mm (1 in) | |
| Recovered Diameter | 12.7 mm (0.5 in) | |
| Shrink Ratio | 2:1 | |
| Series | RT-375 | |
| Packaging | Spool | |
| Chemical Resistant | Yes | |
| Compliance | UL | |
| Dielectric Strength | 400 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | Non-Flame Retardant | |
| Maximum Operating Temperature | + 150 C | |
| Maximum Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 125 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | NB17554001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,53 € | 1.729,50 € | |
| 11,41 € | 3.423,00 € | |
| 11,15 € | 6.690,00 € |
Need more?
Available Regional Inventory
1.650 available now at tti.com