MF-FSMF010X-2

MF-FSMF010X-2 Bourns
Reference Only
Resettable Fuses - PPTC 15 V .1A-HD 40A MAX
Availability

Standard: 10.000 In Stock

Additional 30.000 available 29-Jul-24

Product Details

Datasheet

MF-FSMF010X-2

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

10.000 In Stock
Additional Stock Lead Time: 15 Wks

Quantity
Price
Ext. Price

0,166 €
830,00 €
0,162 €
3.240,00 €
Please adjust quantity to Min / Mult value
Min: 5.000 / Mult: 5.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryResettable Fuses - PPTC
SeriesMF-FSMF
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current100 mA
Maximum Voltage15 VDC
Trip Current300 mA
Current Rating - Max40 A
Resistance6 Ohms
Package / Case0603 (1608 Metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.65 mm
Length1.6 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameMultifuse
TypePTC Resettable Fuses
Width0.8 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533290000
  • TARIC8533401000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.