MF-PSHT010X-2

Bourns|End of Life
MF-PSHT010X-2 Bourns
Reference Only
Resettable Fuses - PPTC 16 V .1A-HD 40A MAX
Availability

Standard: 129.000 In Stock

Product Details

Datasheet

MF-PSHT010X-2

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

129.000 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

0,396 €
1.188,00 €
Please adjust quantity to Min / Mult value
Min: 3.000 / Mult: 3.000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryResettable Fuses - PPTC
SeriesMF-PSHT
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current100 mA
Maximum Voltage16 VDC
Trip Current600 mA
Current Rating - Max40 A
Resistance7.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.5 mm
Length2.3 mm
Pd - Power Dissipation1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameMultifuse
TypePTC Resettable Fuses
Width0.8 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533290000
  • TARIC8533401000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.