Reference Only
MWDM2L-25P-6K1-18B
D-Sub Micro-D Connectors MICRO D.
Datasheet
MWDM2L-25P-6K1-18B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Mounting Style | Wire | |
| Contact Material | Gold-Plated Copper Alloy | |
| Filtered | Unfiltered | |
| Insulation Material | Liquid Crystal Polymer (LCP) Glass Filled | |
| Insulation | Insulated | |
| Product Type | Micro-D D-Sub Connectors | |
| Qualification | EREL | |
| Series | MWDM | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 318,45 € | 3.184,50 € | |
| 217,38 € | 5.434,50 € |
Need more?
Available Regional Inventory
70 available now at tti.com