Reference Only
P50E-100P1-SR1-EA
Board to Board & Mezzanine Connectors .050" 100P BDMT PLG RA TAILS NO CLIPS.
Datasheet
P50E-100P1-SR1-EA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 100 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 500 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Series | P50E | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Through Hole | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Part # Aliases | 05111173972 7000057194 80000906711 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 204 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,78 € | 1.587,12 € | |
| 7,31 € | 2.982,48 € |
Need more?