PT61018AAPEL-S

Bourns|End of Life
PT61018AAPEL-S Bourns
Reference Only
Audio Transformers / Signal Transformers LAN 10/100 BASE-T Xformer AEC-Q200 85C
Availability

Standard: 2.400 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

2.400 In Stock
Additional Stock Lead Time: 52 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 600
Mult: 600

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN
Termination StyleSMD/SMT
Frequency Range1 MHz to 100 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsDual
Application10/100 Base-T
Length12.8 mm
Width6.9 mm
Height5.65 mm
SeriesPT61018AAPEL-S
QualificationAEC-Q200
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504312000
  • TARIC8504318090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.