Reference Only
PVCF15RN
Industrial & Electrical Fuses 600V 15A Fast Acting Finger Safe non-ind.
Datasheet
PVCF15RN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | PVCF_RN | |
| Product | Class CF Fuses | |
| Current Rating | 15 A | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 600 VDC | |
| Interrupt Rating | 50 kA | |
| Body Style | Square Body Blade Fuses | |
| Mounting Style | DIN | |
| Termination Style | Radial Blade Plug In | |
| Fuse Size / Group | CUBEFuse | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Type | Cube Fuse Photovoltaic Protection |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,88 € | 694,56 € | |
| 55,62 € | 1.334,88 € | |
| 50,46 € | 3.027,60 € | |
| 47,86 € | 5.168,88 € |
Need more?