RL822-3R3K-RC

RL822-3R3K-RC Bourns
Reference Only
RF Inductors - Leaded Inductor, Radial
Availability

Standard: 0 In Stock

Product Details

Datasheet

RL822-3R3K-RC

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

0,494 €
49,40 €
0,438 €
219,00 €
0,405 €
405,00 €
0,386 €
965,00 €
0,377 €
1.885,00 €
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 100

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleRadial
ShieldingUnshielded
Inductance3.3 uH
Tolerance10 %
Maximum DC Current2.66 A
Maximum DC Resistance25 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum20
Self Resonant Frequency79 MHz
TerminationStandard
Mounting StylePCB Mount
Length11 mm
Diameter8.5 mm
Core MaterialFerrite
SeriesRL822
PackagingBulk
ApplicationRF
Core TypeWirewound
Lead Diameter0.61 mm
Lead Spacing5 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.