Reference Only
RMW-50/16-1000/ADH-0
Heat Shrink Tubing & Sleeves RMW-50/16-1000/ADH-0.
Datasheet
RMW-50/16-1000/ADH-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 50 mm (1.969 in) | |
| Recovered Diameter | 16 mm (0.63 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 579490-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,14 € | 281,40 € | |
| 26,10 € | 522,00 € | |
| 25,45 € | 1.272,50 € | |
| 24,83 € | 2.483,00 € | |
| 24,10 € | 4.820,00 € |
Need more?