SLF10145T-151MR79-H

TDK|Not Recommended for New Designs
SLF10145T-151MR79-H TDK
Reference Only
Power Inductors - SMD 150uH 0.79A AEC-Q200
Availability

Standard: 3.000 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: SLF10145T-151MR79-H

  • Mfr Part Number: SLF10145T-151MR79-H

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

3.000 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

0,498 €
249,00 €
0,478 €
478,00 €
0,468 €
1.404,00 €
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10.1 mm x 10.1 mm x 4.5 mm
ShieldingShielded
Inductance150 uH
Tolerance20 %
Maximum DC Current810 mA
Maximum DC Resistance350 mOhms
Saturation Current1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10.1 mm
Width10.1 mm
Height4.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSLF-H
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 kHz
Part # AliasesSLF10145T-151MR79-H -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.